JAE Compact Flash Memory Card Connector
- RS Stock No.:
- 525-1635
- Mfr. Part No.:
- JC26C2-DSRE
- Brand:
- JAE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-1635
- Mfr. Part No.:
- JC26C2-DSRE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Card Type | Compact Flash Card | |
| Length | 51.65mm | |
| Width | 5.8mm | |
| Depth | 44.66mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 51.65 x 5.8 x 44.66mm | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Card Type Compact Flash Card | ||
Length 51.65mm | ||
Width 5.8mm | ||
Depth 44.66mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Dimensions 51.65 x 5.8 x 44.66mm | ||
RoHS Status: Not Applicable
