Wurth Elektronik, WR-CRD Nano SIM Card Connector 7 Way Push Pull Nano SIM Memory Card Connector, Solder
- RS Stock No.:
- 162-1814
- Mfr. Part No.:
- 693043020611
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-1814
- Mfr. Part No.:
- 693043020611
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-CRD Nano SIM Card Connector | |
| Number of Contacts | 7 | |
| Orientation | Straight | |
| Insertion/Removal Method | Push Pull | |
| Card Type | Nano SIM | |
| Product Type | Memory Card Connector | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Surface | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-CRD Nano SIM Card Connector | ||
Number of Contacts 7 | ||
Orientation Straight | ||
Insertion/Removal Method Push Pull | ||
Card Type Nano SIM | ||
Product Type Memory Card Connector | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Gender Female | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Surface | ||
Number of Rows 2 | ||
Pitch 1.27 mm | ||
Standards/Approvals No | ||
The Wurth Elektronik WR-CRD is a 6 pin, SMT mount, push & pull type socket Nano SIM card connector with card detection. It has copper alloy contact material and gold flash contact plating.
RoHS compliant
Halogen free
Operating temperature ranging between -25°C up to +85°C
1 500 mating cycles
Withstanding voltage 500 V (AC)
