HARTING, Har Flex 60 Way Edge Memory Card, Solder
- RS Stock No.:
- 737-447
- Mfr. Part No.:
- 15030602601000
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£905.47
(exc. VAT)
£1,086.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £905.47 |
*price indicative
- RS Stock No.:
- 737-447
- Mfr. Part No.:
- 15030602601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Memory Card | |
| Card Type | Edge | |
| Gender | Female | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Memory Card | ||
Card Type Edge | ||
Gender Female | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Features & Benefits
Connector designed for high-density applications enhances space efficiency
Reflow soldering termination (SMT) simplifies installation and improves reliability
60 contacts support complex connections in Compact designs
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating on mating side enhances corrosion resistance
Liquid crystal polymer housing provides thermal stability and mechanical strength
Operating temperature range of -55 °C to 125 °C supports diverse environments
Compliance with RoHS and UL 94 V-0 standards ensures safety and environmental responsibility
Applications
Used in industrial automation systems for efficient data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connectivity
Integrated into electronics and PCB designs for Compact applications
Applied in telecommunications and signal transmission for high-speed data
Installed in outdoor electrical enclosures requiring robust protection
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
