Molex, 504520 6 Way Pin Eject Nano SIM Memory Card Connector, Surface Mount
- RS Stock No.:
- 471-981
- Distrelec Article No.:
- 304-62-384
- Mfr. Part No.:
- 504520-0691
- Brand:
- Molex
Subtotal (1 pack of 11400 units)*
£11,405.70
(exc. VAT)
£13,686.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11,405.70 | £1.001 |
*price indicative
- RS Stock No.:
- 471-981
- Distrelec Article No.:
- 304-62-384
- Mfr. Part No.:
- 504520-0691
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Memory Card Connector | |
| Card Type | Nano SIM | |
| Insertion/Removal Method | Pin Eject | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 504520 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Memory Card Connector | ||
Card Type Nano SIM | ||
Insertion/Removal Method Pin Eject | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 504520 | ||
- COO (Country of Origin):
- CN
The Molex nano-SIM Card Connector is designed to deliver a reliable and efficient connection for your devices. Crafted with precision, this pin-eject type connector is tray capable, making it an Ideal choice for applications requiring Durable and flexible card handling. Its lightweight yet robust construction ensures longevity, while the integrated ejector button allows for seamless card engagement and removal. Engineered for various memory card socket applications, this connector is built to meet industry standards, ensuring compatibility with a wide range of devices. Elevate your design with this cutting-edge component, featuring a sleek black resin finish that complements a modern aesthetic.
Pin-eject style ensures easy access to the nano-SIM card
Designed for high durability with up to 2000 mating cycles
Black resin finish contributes to a sleek appearance
Surface mount termination Interface enhances design flexibility
Supports optimal performance across a temperature range of -25°C to +85°C
Lightweight construction aids in reducing overall device weight
Includes a card detection switch for efficient operation
Compliant with RoHS and Halogen-Free standards for environmental consideration
Packaging in embossed tape on reel facilitates efficient handling and application
