Cinch Connectors MCX Series, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 885-9901
- Mfr. Part No.:
- 133-3404-101
- Brand:
- Cinch Connectors
Subtotal (1 pack of 25 units)*
£59.40
(exc. VAT)
£71.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £2.376 | £59.40 |
*price indicative
- RS Stock No.:
- 885-9901
- Mfr. Part No.:
- 133-3404-101
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Male | |
| Coaxial Connector Type | MCX Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Cable Type | RG-188DS, RG-316DS | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold over Nickel over Copper | |
| Series | MCX | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel over Copper | |
| Series Number | 133 | |
| Mating Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Coaxial Connector Type MCX Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG-188DS, RG-316DS | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold over Nickel over Copper | ||
Series MCX | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel over Copper | ||
Series Number 133 | ||
Mating Type Quick Connect | ||

