Radiall MCX Series Cable Male MCX, 75 Ω, Right Angle Body Crimp
- RS Stock No.:
- 280-9449
- Mfr. Part No.:
- R213182007W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£11.75
(exc. VAT)
£14.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 796 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £11.75 |
| 15 - 49 | £10.59 |
| 50 - 99 | £9.98 |
| 100 - 249 | £8.80 |
| 250 + | £8.20 |
*price indicative
- RS Stock No.:
- 280-9449
- Mfr. Part No.:
- R213182007W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG187, RG179 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | MCX | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG187, RG179 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series MCX | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
90° Cable plug
MCX 75Ω
Microminiature coaxial connectors designed for monitoring video and broadcast applications
Rapid push-pull snap-on mating action, compatible with 50Ω versions
Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space
Suitable for use with RG178 cable
Recommended crimp tool stock no. 252-2473
Recommended solder cap assembly tool stock no. 245-5165
Approvals
-
Related links
- Radiall MCX Series Cable Male MCX Right Angle Body Crimp
- Radiall MCX Series Cable Male MCX Straight Body Crimp
- Molex 73415 Series Cable Male MCX Right Angle Body Crimp
- Telegartner MCX Series Cable Male MCX Right Angle Body Crimp
- RS PRO MCX Series Cable Male MCX Right Angle Body Crimp
- Wurth Elektronik WR-MCX Series Cable Male MCX Right Angle Body Crimp
- Radiall MCX Series Cable Male MCX Straight Body Solder
- Amphenol RF MCX Series Cable Male MCX Right Angle Body Crimp

