Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 194-6011
- Mfr. Part No.:
- 60611002111501
- Brand:
- Wurth Elektronik
51 In stock - FREE next working day delivery available
Added
Price Each
£6.76
(exc. VAT)
£8.11
(inc. VAT)
Units | Per unit |
1 - 9 | £6.76 |
10 - 24 | £6.15 |
25 - 49 | £5.64 |
50 - 99 | £5.21 |
100 + | £4.84 |
- RS Stock No.:
- 194-6011
- Mfr. Part No.:
- 60611002111501
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Right Angle THT MCX Jack with 3.94 mm Solder Legs is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Radiall 50Ω Right Angle Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMP Series 50Ω Right Angle Body
- Wurth Elektronik WR-MMCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Amphenol RF 50Ω Right Angle Body
- Amphenol 50Ω Right Angle Body