Molex 73415 Series Edge Female MCX, 50 Ω, Straight Body
- RS Stock No.:
- 178-9951
- Distrelec Article No.:
- 304-62-736
- Mfr. Part No.:
- 73415-4670
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 80 units)*
£287.52
(exc. VAT)
£345.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 80 - 320 | £3.594 | £287.52 |
| 400 - 3920 | £3.342 | £267.36 |
| 4000 - 7920 | £3.127 | £250.16 |
| 8000 - 39920 | £2.933 | £234.64 |
| 40000 + | £2.764 | £221.12 |
*price indicative
- RS Stock No.:
- 178-9951
- Distrelec Article No.:
- 304-62-736
- Mfr. Part No.:
- 73415-4670
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold over Nickel | |
| Polarity | Normal | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Series | 73415 | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold over Nickel | ||
Polarity Normal | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Series 73415 | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
Related links
- Molex 73415 Series Edge Female MCX Straight Body
- Molex 73415 Series Edge Female MCX, Straight Body Solder
- Molex 73415 Series Edge Female MCX Right Angle Body Solder
- Molex 73415 Series Edge Male SMP Straight Body Solder
- Molex 73415 Series Edge Male MCX Straight Body Surface Mount
- Molex 73415 Series PCB Female MCX Straight Body Solder
- Molex 73415 Series 75Ω, Straight Body
- Molex 73415 Series Surface Mount Female MCX Straight Body Solder

