Molex 73415 Series Edge Female MCX, 50 Ω, Straight Body
- RS Stock No.:
- 178-9826
- Distrelec Article No.:
- 304-57-578
- Mfr. Part No.:
- 73415-1061
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£3,597.00
(exc. VAT)
£4,316.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £3.597 | £3,597.00 |
*price indicative
- RS Stock No.:
- 178-9826
- Distrelec Article No.:
- 304-57-578
- Mfr. Part No.:
- 73415-1061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Micro Miniature | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Maximum Operating Temperature | 260°C | |
| Series | 73415 | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Micro Miniature | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Maximum Operating Temperature 260°C | ||
Series 73415 | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
75 Ohms, MCX Vertical Surface Mount Jack Receptacle, Gold, 100 Pieces Per Bag
Related links
- Molex 73415 Series Edge Female MCX Straight Body
- Molex 73415 Series Edge Female MCX, Straight Body Solder
- Molex 73415 Series Edge Female MCX Right Angle Body Solder
- Molex 73415 Series Edge Male SMP Straight Body Solder
- Molex 73415 Series Edge Male MCX Straight Body Surface Mount
- Molex 73415 Series PCB Female MCX Straight Body Solder
- Molex 73415 Series 75Ω, Straight Body
- Molex 73415 Series Surface Mount Female MCX Straight Body Solder

