ABB, Tmax XT, Tmax XT Conversion Kit
- RS Stock No.:
- 237-6041
- Mfr. Part No.:
- 1SDA066289R1 FP XT4 P > FP XT4 W
- Brand:
- ABB
Subtotal (1 unit)*
£175.21
(exc. VAT)
£210.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.21 |
*price indicative
- RS Stock No.:
- 237-6041
- Mfr. Part No.:
- 1SDA066289R1 FP XT4 P > FP XT4 W
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Conversion Kit | |
| Series | Tmax XT | |
| Standards/Approvals | IEC, RoHS | |
| Width | 300mm | |
| Height | 75mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Conversion Kit | ||
Series Tmax XT | ||
Standards/Approvals IEC, RoHS | ||
Width 300mm | ||
Height 75mm | ||
Depth 350mm | ||
- COO (Country of Origin):
- IT
The ABB conversion kits is use for fixed part of plug-in in withdrawable XT4 circuit-breaker
Standard: IEC 60947-2
Related links
- ABB Tmax XT Conversion Kit for use with Tmax XT
- ABB Tmax XT Plug-In Unit for use with XT4
- ABB Tmax XT Plug-In Unit for use with XT2
- ABB Tmax XT Conversion Kit for use with Circuit Breaker
- ABB Tmax XT Conversion Kit for use with XT4
- ABB Tmax XT Connection Kit for use with Tmax XT
- ABB Tmax XT Auxiliary Switch Kit
- ABB Tmax XT Rotary Handle for use with Tmax XT