ABB, Tmax, Tmax Circuit Breaker Accessory
- RS Stock No.:
- 237-6009
- Mfr. Part No.:
- 1SDA062091R1 UVR T7-M-X1 110VAC/DC
- Brand:
- ABB
Subtotal (1 unit)*
£249.89
(exc. VAT)
£299.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.89 |
*price indicative
- RS Stock No.:
- 237-6009
- Mfr. Part No.:
- 1SDA062091R1 UVR T7-M-X1 110VAC/DC
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax | |
| Series | Tmax | |
| Rated AC Voltage | 120V ac | |
| Rated DC Voltage | 120V dc | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC | |
| Height | 55mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax | ||
Series Tmax | ||
Rated AC Voltage 120V ac | ||
Rated DC Voltage 120V dc | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC | ||
Height 55mm | ||
Depth 135mm | ||
- COO (Country of Origin):
- IT
The ABB under voltage release opens the circuit-breaker when there is a significant voltage drop or power failure. It can be used for safe remote tripping, for blocking closing or to control the voltage in the primary and secondary circuits. This UVR is rated for 110 to 120 Vac-dc voltage (Ur) and suitable for T7, X1.
Conform to IEC standard
Accessory for Tmax
Related links
- ABB Tmax Circuit Breaker Accessory
- ABB Tmax Shunt Closing Release for use with Tmax T
- ABB Tmax T Undervoltage Release for use with Circuit Breaker
- ABB Tmax T Undervoltage Release for use with Molded Case Circuit Breaker
- ABB Tmax Shunt Opening Release for use with Tmax XT
- ABB Tmax T Shunt Opening Release for use with Circuit Breaker
- ABB Tmax Sliding Contacts for use with Tmax T
- ABB UVR Circuit Breaker Accessory