ABB, XT2N, 1SD Circuit Breaker 3-Pole 3.2A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

£265.05

(exc. VAT)

£318.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.05

*price indicative

RS Stock No.:
717-084
Mfr. Part No.:
1SDA067003R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

3

Current Rating

3.2A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Standards/Approvals

CE

Width

90mm

Depth

82.5mm

Height

130mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed for enhanced power distribution and protection in electrical installations. This three-pole circuit breaker features a thermomagnetic release with a setting range tailored for operational flexibility. Its environmentally conscious design highlights ABB’s commitment to sustainability, making it a suitable choice for modern infrastructure while ensuring compliance with relevant regulations. With exceptional durability, it offers high insulation voltage capabilities and robust short-circuit breaking capacity, providing reliable performance in various applications. The product is engineered to ensure operational efficiency, thereby enhancing the safety and reliability of electrical systems.

Three-pole design with a thermomagnetic release offering wide-setting range

Enhanced operational lifespan supported by modularity in design

Eco-friendly certifications demonstrating commitment to reducing environmental impact

High rated insulation voltage of 1000 V for improved safety and reliability

Multiple circuit-breaking capacities providing flexibility across diverse applications

Quick opening time of 30 MS for Rapid fault clearance

Customisable screw connections for ease of installation

Rated uninterrupted current of 160 A, suitable for demanding electrical environments

Robust mechanical and electrical durability ensuring longevity and performance

Complies with international standards including IEC60947-2 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy