Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 254-808
- Mfr. Part No.:
- 259838 NZM2-XR48-60DC
- Brand:
- Eaton
Subtotal (1 unit)*
£1,089.93
(exc. VAT)
£1,307.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,089.93 |
*price indicative
- RS Stock No.:
- 254-808
- Mfr. Part No.:
- 259838 NZM2-XR48-60DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated DC Voltage | 60V dc | |
| Width | 105mm | |
| Height | 105mm | |
| Standards/Approvals | ULCSA IEC RoHS UL (File . E14005) IEC60947 CSA (Class . 14701) CE UL CSA UL489 CSAC. . 509 CSA (File . 086) UL (Category Control Number DIHS) | |
| Depth | 150mm | |
| Break Time | 300 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated DC Voltage 60V dc | ||
Width 105mm | ||
Height 105mm | ||
Standards/Approvals ULCSA IEC RoHS UL (File . E14005) IEC60947 CSA (Class . 14701) CE UL CSA UL489 CSAC. . 509 CSA (File . 086) UL (Category Control Number DIHS) | ||
Depth 150mm | ||
Break Time 300 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust circuit breaker, designed specifically for remote operation, embodies the innovative spirit of The Eaton Moeller series NZM. Built for reliability, it operates on 48-60 VDC and caters to size 2 applications, ensuring optimal performance in demanding electrical environments. The attention to detail in engineering ensures effective heat dissipation, while strict compliance with global standards such as UL, IEC60947, and CE marking guarantees safety and quality you can trust. Ideal for panel builders and installers, the NZM series offers easy integration with existing systems, making it a go-to choice for professionals seeking dependable solutions. Whether for industrial or commercial use, the circuit breaker delivers consistent protection and efficiency, preserving the integrity of electrical operations.
Remote operation enhances accessibility and control
Streamlined design facilitates easy installation and integration
Meets stringent safety standards to ensure user confidence
Helps reduce electrical disturbances, ensuring system stability
Designed to withstand rigorous operational conditions with durability in mind
Features a motor drive switch, providing efficient performance
Supports high operational frequency, ideal for demanding applications
Offers excellent thermal performance for prolonged reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
