Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole

Subtotal (1 unit)*

£1,469.24

(exc. VAT)

£1,763.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,469.24

*price indicative

RS Stock No.:
255-160
Mfr. Part No.:
259856 NZM3-XR48-60DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

Moeller NZM

Series

NZM

Number of Poles

3

Rated DC Voltage

60V dc

Width

140mm

Standards/Approvals

ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489

Height

140mm

Depth

170mm

Break Time

1000 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM Series provides a robust and reliable solution for circuit protection and control. Designed for remote operation, this molded case circuit breaker operates seamlessly between 48 and 60 VDC, ensuring superior performance and operational efficiency in various applications. The device boasts a compact design, facilitating easy integration into existing systems while maintaining optimal thermal stability. Comprehensive compliance with international safety standards, including UL and IEC certifications, guarantees that users can rely on its performance. Furthermore, the product features an advanced motor drive technology that enhances operational capabilities, making it an ideal choice for modern electrical installations requiring precision and control.

Utilises advanced motor drive technology for efficient operation

Compact design enables easy installation and integration

Built to meet stringent international safety standards for added peace of mind

Optimised for thermal stability, ensuring consistent performance

Remote operation capabilities enhance flexibility in system control

Designed for high mechanical lifespan, providing durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy