Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 3-Pole, 4A, Type B, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
790-8819
Mfr. Part No.:
A9F43304
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

12, 133, 220, 240, 380, 415, 440V

Rated DC Voltage

100V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

IC60N

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

REACH, RoHS

Height

85mm

Depth

78.5mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Schnieder Electric Acti 9 i60N MCBs 3 Pole


Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.

VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features


Downstream circuit is always safe

Class-2 insulation: ensures continuous protection for both operators and unqualified persons

Insulated terminals (IP20)

Highly durable with robust connections that provide twice the standard tightening torque

Provide greater continuity of service thanks to VisiTrip.

Double clip for dismounting with comb busbar in place

Standards


IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

Installations. In the UK traditionally known as miniature circuit breakers

(MCB’s).

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar

Installations. In the UK traditionally known as moulded case circuit breakers

(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?


A: Curve B: Tripping: 3 to 5 times the rated current.

Applications: protection of generators, persons, very long cables

Curve C: Tripping: 5 to 10 times the rated current

Applications: protection of circuits and general applications

Curve D: Tripping: 10 to 14 times the rated current

Applications: protection of high surge circuits, welders, transformers and motors

Related links