ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 25A, Type D, 253V ac AC, 72 V dc DC, 6

Subtotal (1 pack of 10 units)*

£285.02

(exc. VAT)

£342.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£28.502£285.02

*price indicative

RS Stock No.:
665-4583
Mfr. Part No.:
2CDS251001R0251 S201-D25
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

75.8mm

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

88mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 25A Current Rating , 1 Pole - 2CDS251001R0251 S201-D25


This MCB is a Compact circuit breaker designed for effective electrical protection. With a width of 17.5mm and a depth of 69mm, it fits seamlessly onto DIN rails for convenient installation. Built to manage current ratings of up to 25 A, this unit serves both commercial and industrial applications, ensuring robust protection against overloads and faults.

Features & Benefits


• Type D MCB provides fast overload protection for high inrush currents
• Thermal tripping mechanism ensures reliable operation under thermal stress
• Screw Terminal circuit breaker design supports easy and secure connections
• Compact format optimises space while maintaining performance standards
• Overload protection breakers prevent damage to electrical systems

Applications


• Used for commercial electrical systems where safety is critical
• Ideal for industrial settings requiring stable overload protection
• Suitable for projects involving high inrush current machinery
• Commonly employed in automated systems for circuit reliability

What type of mounting is compatible with this device?


The circuit breaker is designed for DIN rail mounting, simplifying installation in standard electrical panels and ensuring space efficiency.

How does the thermal tripping mechanism improve safety?


The thermal tripping mechanism activates when excessive heat is detected, quickly disconnecting the circuit to prevent damage or fire hazards from overload conditions.

What maintenance is required for optimal performance?


Regular Visual inspections for signs of wear and ensuring the connections remain tight are essential for maintaining reliable operation over time.

What voltage ratings does this circuit breaker support?


This device supports a rated AC voltage of 253 V and a rated DC voltage of 72 V, making it versatile across various electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy