Schneider Electric MG NG Miniature Circuit Breaker, 3-Pole, 100A, Type C, 500V ac AC, 375 V dc DC, 50 kA Breaking
- RS Stock No.:
- 510-7257
- Mfr. Part No.:
- 18643
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£588.53
(exc. VAT)
£706.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £588.53 |
*price indicative
- RS Stock No.:
- 510-7257
- Mfr. Part No.:
- 18643
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | MG | |
| Series | NG | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 81mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, EU RoHS, IEC 60529, WEEE | |
| Width | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range MG | ||
Series NG | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 81mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, EU RoHS, IEC 60529, WEEE | ||
Width 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric MG NG Miniature Circuit Breaker 125A 500V ac AC 50 kA Breaking
- Schneider Electric MG NG Miniature Circuit Breaker 65A 375 V dc DC, 50 kA Breaking Capacity
- Schneider Electric MG NG Miniature Circuit Breaker 40A 375 V dc DC, 50 kA Breaking Capacity
- Schneider Electric MG NG Miniature Circuit Breaker 25A 375 V dc DC, 50 kA Breaking Capacity
- Schneider Electric MG NG Miniature Circuit Breaker 63A 375 V dc DC, 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
