Schneider Electric MG NG Miniature Circuit Breaker, 3-Pole, 25A, Type C, 375 V dc DC, 50 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

£479.72

(exc. VAT)

£575.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£479.72

*price indicative

RS Stock No.:
510-7241
Mfr. Part No.:
18635
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type C

Rated DC Voltage

375V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

MG

Series

NG

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60898-1, WEEE, EU RoHS, IEC 60529

Depth

87mm

Width

81mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy