Eaton Memera AHC MCB, 1P, 20A Curve C, 10 kA Breaking Capacity

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.04

(exc. VAT)

£12.05

(inc. VAT)

RS Stock No.:
222-5661
Mfr. Part No.:
178015 & AHC201
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1P

Current Rating

20A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Memera

Series

AHC

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy