Eaton Memera AHC MCB, 1P, 16A Curve C, 10 kA Breaking Capacity
- RS Stock No.:
- 222-5655
- Mfr. Part No.:
- 178012 & AHC161
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.28
(exc. VAT)
£12.34
(inc. VAT)
- RS Stock No.:
- 222-5655
- Mfr. Part No.:
- 178012 & AHC161
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1P | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Memera | |
| Series | AHC | |
| Circuit Breaker Type | MCB | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1P | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Memera | ||
Series AHC | ||
Circuit Breaker Type MCB | ||
Mounting Style DIN Rail Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

