Allen Bradley Allen-Bradley 1492-S Miniature Circuit Breaker, 2-Pole, 25A, Type B, 240V ac AC, 62.5 V dc DC, 15 kA

Subtotal (1 unit)*

£43.50

(exc. VAT)

£52.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.50

*price indicative

RS Stock No.:
220-4752
Mfr. Part No.:
1492-SPM2B250
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

62.5V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Allen-Bradley

Series

1492-S

Terminal Type

Clamp

IP Rating

IP20, IP40

Standards/Approvals

CE, CSA, UL

Height

75mm

Width

35mm

Depth

69mm

Break Time

Instantaneous

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Automation 25 A Supplementary Protectors has 2 Pole Configuration with Trip Curve B.

High Sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy