Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 3-Pole, 6A, Type D, 240V ac AC, 62.5 V dc DC, 15 kA Breaking
- RS Stock No.:
- 218-8876
- Mfr. Part No.:
- 1492-SPM3D060-N
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£99.53
(exc. VAT)
£119.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.53 |
*price indicative
- RS Stock No.:
- 218-8876
- Mfr. Part No.:
- 1492-SPM3D060-N
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SPM | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Standards/Approvals | UL, CSA, CE | |
| Depth | 69mm | |
| Height | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SPM | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Standards/Approvals UL, CSA, CE | ||
Depth 69mm | ||
Height 75mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Not Applicable
Rockwell Automation MCB, 6A Current Rating, Type D - 1492-SPM3D060-N
Safeguard your electrical equipment with this MCB from Rockwell Automation. It's a safety device that automatically trips and turns a circuit off when a current overload or fault occurs. Shock and vibration resistance prevents false tripping, so there's minimal downtime in your systems. An LED indicator shows the unit's operation status by signalling red when on and green when off, for easy monitoring. Type D characteristics indicate that the breaker trips when the supply current is 10 to 20 times the full load current of the circuit, meaning it's a slow-acting option that can handle the initial inrush currents you get when starting motors or lighting rigs.
• Screw terminals for easy attachment to equipment with a Polzdriv 2 screwdriver
• Mechanical life of 20,000 operations for long-term use
• Broad operating temperature range between -25ºc and +55ºC for use in harsh conditions
• Low weight of 115g, so it's easy to handle during installation
• Current rating of 6A for energy efficiency and use in high-voltage applications
Standards and Certifications
• IEC
• CSA
• UL
The Rockwell Automation Automation 1492-SPM supplementary protector is a 3+N pole thermal magnetic circuit breaker which provides an overcurrent protection for equipment where branch circuit protection is already provided, or is not required. It has 6 amperes continuous current rating and trip curve D.
What's the withstand voltage of this MCB?
Current limiting
Fast breaking time
Superior shock and vibration resistance to prevent nuisance tripping
RoHS compliant and fully-recyclable device
Suitable for extreme ambient conditions
This MCB has a rated surge voltage of 4kV, so it protects your equipment against damage from sudden current spikes and faults.
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 50A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking
