Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 1-Pole, 15A, Type D, 240V ac AC, 62.5 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

£48.35

(exc. VAT)

£58.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.35

*price indicative

RS Stock No.:
218-8771
Mfr. Part No.:
1492-SPM1D150-N
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

15A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

62.5V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

1492-SP

Series

1492-SPM

Terminal Type

Clamp

IP Rating

IP20, IP40

Depth

69mm

Height

75mm

Standards/Approvals

CE, CSA, UL

Width

35mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Automation Automation 1492-SPM supplementary protector is a 1+N pole thermal magnetic circuit breaker which provides an overcurrent protection for equipment where branch circuit protection is already provided, or is not required. It has 15 amperes continuous current rating.

Current limiting

Fast breaking time

Superior shock and vibration resistance to prevent nuisance tripping

RoHS compliant and fully-recyclable device

Suitable for extreme ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy