Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker, 1-Pole, 1A, Type B, 240V ac AC, 62.5 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

£42.10

(exc. VAT)

£50.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.10

*price indicative

RS Stock No.:
218-8696
Mfr. Part No.:
1492-SPM1B010-N
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

62.5V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

1492-SP

Series

1492-SP

Terminal Type

Clamp

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

CSA, UL, CE

Depth

69mm

Height

75mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Magnetic

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Rockwell Automation 1492-SPM1B010-N Single Pole Supplemental Circuit Breaker


If you need highly dependable overcurrent protection for your equipment, try the 1492-SPM1B010-N MCB supplementary protector by Rockwell Automation. This circuit breaker device ensures enhanced safety and greater efficiency of your system to help decrease downtime.

The Rockwell 1492-SP series includes thermal magnetic supplementary protectors which can be used in applications where branch circuit protection is already present (or is not needed).

The 1492-SPM1B010-N model is a 1 Pole + Neutral MCB (Miniature Circuit Breaker) with Trip Curve type B. The rated current is 1A and it has a rated frequency of 50/60 Hz. This unit can be DIN rail mounted in any position for simple and fast installation. It features an indicator window which clearly displays the contact state: red for closed, green for open, allowing quick troubleshooting.

The printing on this protector ensures improved safety and durability as it is scratch and solvent resistant. The 1492 circuit breakers are also IP20 finger-safe on all sides, offering higher protection against electric shock. They also have great longevity, with a high mechanical endurance of 20,000 operations.

Features and Benefits:


• RoHS compliant

• Eco-friendly – this device is fully recyclable

• Current limiting

• Excellent vibration and shock resistance which prevents nuisance tripping

• Dual terminals offer greater connection security

• Rapid breaking time

• Ideally suited for extreme ambient conditions, with an operating range of -25…55°C (-13...131°F)

What is an MCB and how do they work?


A miniature circuit breaker, also called an MCB, is a type of automatically operated electrical switch. The purpose of an MCB is to protect an electrical circuit against damage caused by excess current. These devices are designed to trip in the event of a short circuit or overload. They contain a bimetallic strip which heats up and bends when exposed to unsafe or abnormal current levels. This causes the switching mechanism to trip and the contacts to separate, interrupting the current and protecting the circuit. MCB’s are considered to be more reliable, sensitive, and convenient than fuses and are also resettable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy