Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker, 1-Pole, 10A, Type B, 240V ac AC, 62.5 V dc DC, 10 kA Breaking
- RS Stock No.:
- 218-8707
- Mfr. Part No.:
- 1492-SPM1B100-N
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£35.38
(exc. VAT)
£42.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.38 |
*price indicative
- RS Stock No.:
- 218-8707
- Mfr. Part No.:
- 1492-SPM1B100-N
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SP | |
| Terminal Type | Clamp | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 75mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SP | ||
Terminal Type Clamp | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals CE, CSA, UL | ||
Height 75mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Rockwell Automation 1492-SPM1B100-N Single Pole Supplemental Circuit Breaker
Maximise safety and uptime by ensuring reliable overcurrent protection for your equipment with the 1492-SPM1B100-N MCB supplementary protector by Rockwell Automation.
The Rockwell 1492-SP series includes thermal magnetic supplementary protectors which can be used in applications where branch circuit protection is already present (or is not needed).
The 1492-SPM1B100-N model is a 1 Pole + Neutral MCB (Miniature Circuit Breaker) with Trip Curve type B. The rated current is 10A and it has a rated frequency of 50/60 Hz. It features an indicator window which clearly displays the contact state: red for closed, green for open, allowing fast troubleshooting.
This MCB device can be mounted in any position on a DIN rail for easy installation. The printing on this protector ensures improved safety and durability as it is scratch and solvent resistant. The 1492 circuit breakers are also IP20 finger-safe on all sides, offering higher protection against electric shock. They also have great longevity, with a high mechanical endurance of 20,000 operations.
Features and Benefits:
• Current limiting
• RoHS compliant
• Eco-friendly – this device is fully recyclable
• Ideally suited for extreme ambient conditions, with an operating range of -25…55°C (-13...131°F)
• Excellent vibration and shock resistance which prevents nuisance tripping
• Dual terminals offer greater connection security
• Rapid breaking time
What is an MCB and how do they work?
A miniature circuit breaker, also called an MCB, is a type of automatically operated electrical switch. The purpose of an MCB is to protect an electrical circuit against damage caused by excess current. These devices are designed to trip in the event of a short circuit or overload. They contain a bimetallic strip which heats up and bends when exposed to unsafe or abnormal current levels. This causes the switching mechanism to trip and the contacts to separate, interrupting the current and protecting the circuit. MCBs are considered to be more reliable, sensitive, and convenient than fuses and are also resettable.
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 5A 240V ac AC 10 kA Breaking
