Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker, 3-Pole, 40A, Type D, 480V ac AC, 96 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

£94.07

(exc. VAT)

£112.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.07

*price indicative

RS Stock No.:
125-1529
Distrelec Article No.:
302-27-285
Mfr. Part No.:
1492-SPM3D400
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

480V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

1492-SPM

Series

1492-SPM

Terminal Type

Screw

IP Rating

IP20, IP40

Width

75mm

Height

88mm

Depth

88mm

Standards/Approvals

CCC, CE, CSA, EN, RoHS, UL, VDE

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Allen Bradley Miniature Circuit Breaker Unit, 10kA Breaking Capacity, 40A Current Rating - 1492-SPM3D400


Ensure workplace safety with this 3-pole circuit breaker from Rockwell Automation’s Allen Bradley range. To protect you and your equipment, it will immediately switch off a circuit if overcurrent or electrical faults occur. The breaker has a built-in indicator window for system monitoring, which changes from red to green depending on whether it's off or on. The maximum voltage rating of 480V AC makes it suitable for use with high-energy systems. You can easily install this circuit breaker to a DIN rail, without the need for tools, using its quick clips.

• High current rating of 40A for heavy-duty use

• Compact dimensions of 75 (W) x 53 (L) x 88mm (D) to use minimal space in your setup

• Thermal-magnetic tripping mechanism detects heat changes for fast circuit switch-off

Standards and Certifications


• UL (Underwriters' Laboratories)

• CSA (Canadian Standards Association)

• CE (Conformitè Europëenne)

• CCC (China Compulsory Certificate)

• EN 60947-2 (European Norm)

• VDE (Verband Deutscher Elektrotechniker)

• RoHS (Restriction of Hazardous Substances)

Is this circuit breaker finger-proof?


Yes, this circuit breaker is finger-proof to protect users from the risk of electric shocks. Its IP20 (ingress protection) rating indicates limited touch access, as well as protection against dust particles.

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D


Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.

These MCB’s have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCB’s help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.

Type D MCB’s are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.

Features and Benefits:


• Instantaneous break time

• Can be DIN rail mounted for fast and simple installation

• Available in 1, 2 or 3 pole versions to meet your requirements

• Clear visibility of contact state due to indicator window: red for closed, green for open

• Thermal-magnetic tripping mechanism

• Screw Terminals

• Environmentally friendly - RohS compliant and fully recyclable

• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature

Certifications:


UL Recognised

CSA Certified

CE Marked

CCC Certified

VDE Certified

RoHS Compliant

Standards:


UL 1077

CSA C22.2 No. 235

EN 60947-2

GB 14048.2

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy