Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker, 2-Pole, 40A, Type D, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1516
- Distrelec Article No.:
- 302-27-246
- Mfr. Part No.:
- 1492-SPM2D400
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£60.94
(exc. VAT)
£73.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.94 |
*price indicative
- RS Stock No.:
- 125-1516
- Distrelec Article No.:
- 302-27-246
- Mfr. Part No.:
- 1492-SPM2D400
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SPM | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 75mm | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL, VDE | |
| Height | 88mm | |
| Depth | 88mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492-SPM | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 75mm | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL, VDE | ||
Height 88mm | ||
Depth 88mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
Allen Bradley MCB, 4.5W Power Loss Per Pole, 2 Poles - 1492-SPM2D400
This Allen Bradley MCB from Rockwell Automation cuts power to your industrial machines when it detects an electrical fault. It's a type D breaker with a thermal-magnetic tripping mechanism that's activated when it receives between 10 and 20 times its rated current of 40A. This makes it suitable for use with applications, such as lighting systems, that need a moderate surge at start-up. Support for both AC and DC input voltages means the unit is widely compatible with standard power supplies for versatility. At the front of the housing, there's an indicator window that shows red or green for 'closed' or 'open', so you can read the contact's status at a glance.
• Total pole power loss of 9W for an energy-efficient safety device
• Comes with a front-mounted toggle switch for convenient resetting
• Two protective poles monitor up to two devices at once for efficient circuit coverage
• Mounts onto an industry-standard DIN rail for easy installation into existing control cabinets
Standards and Certifications
• CE
• EN 60068-2
• CSA
Is there a time delay before this MCB breaks my circuit?
No, this breaker trips instantly, so you can trust it to cut your system's power supply as soon as it detects excess current.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 40A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 40A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 40A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 32A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 32A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 25A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 63A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
