Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 20A, Type D, 277V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1502
- Distrelec Article No.:
- 302-26-674
- Mfr. Part No.:
- 1492-SPM1D200
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£22.28
(exc. VAT)
£26.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.28 |
*price indicative
- RS Stock No.:
- 125-1502
- Distrelec Article No.:
- 302-26-674
- Mfr. Part No.:
- 1492-SPM1D200
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 88mm | |
| Height | 88mm | |
| Width | 74mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 88mm | ||
Height 88mm | ||
Width 74mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Allen BradleyMiniature Circuit Breaker, 10kA Breaking Capacity, 20A Current Rating - 1492-SPM1D200
This miniature circuit breaker (MCB) from Rockwell Automation's Allen Bradley range protects your electrical equipment from current surges by automatically cutting off its power. To return it to its original state, simply flip the toggle switch back down. A mechanical service life of 20,000 cycles means this is a durable choice for long-term use. Mounting is easy as the DIN rail lets you simply clip it on without specialised tools. This type D circuit breaker is typically found in industrial applications with a high risk of surges, like X-ray machines and power generation equipment.
• Resistance to shocks and vibration prevents false tripping
• Instantaneous break time for quick response to abnormal current
• Wide operating temperature range of -25°C to +55°C for safe use in industrial environments
Standards and Certifications
• VDE (Verband Deutscher Elektrotechniker)
• RoHS (Restriction of Hazardous Substances)
• UL (Underwriters' Laboratories)
• CCC (China Compulsory Certificate)
• CSA (Canadian Standards Association)
• CE (Conformitè Europëenne)
How does a thermal-magnetic MCB work?
A thermal-magnetic MCB like this one has an internal bimetallic strip that heats up in the event of a current overload. On heating, the strip bends and breaks the circuit.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 20A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 20A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 8A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 25A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 3A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 5A 277V ac AC 10 kA Breaking
