Schneider Electric Acti9 186 Miniature Circuit Breaker, 3-Pole, 80A, D Curve, 415V ac AC, 375 V dc DC, 25 kA Breaking

Image representative of range

Subtotal (1 unit)*

£805.93

(exc. VAT)

£967.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£805.93

*price indicative

RS Stock No.:
922-416
Mfr. Part No.:
18669
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

D Curve

Rated AC Voltage

415V ac

Rated DC Voltage

375V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

Acti9

Series

186

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Depth

81mm

Width

81mm

Standards/Approvals

RoHS

Height

103mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker provides reliable protection for electrical circuits, ensuring optimal distribution performance and safety in various environments, effectively responding to both AC and DC network types.

Rated current of 80 A at 40 °C ensures robust performance

Thermal-magnetic trip unit technology offers reliable circuit protection

Contact position indicator enhances visibility during operation

IP20 degree of protection ensures adequate safeguarding against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy