Schneider Electric Acti9 186 Miniature Circuit Breaker, 3-Pole, 80A, C Curve, 415V ac AC, 375 V dc DC, 25 kA Breaking

Image representative of range

Subtotal (1 unit)*

£712.60

(exc. VAT)

£855.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£712.60

*price indicative

RS Stock No.:
922-413
Mfr. Part No.:
18641
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

C Curve

Rated AC Voltage

415V ac

Rated DC Voltage

375V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

Acti9

Series

186

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Height

103mm

Standards/Approvals

IEC 60947-2

Width

81mm

Depth

81mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker is designed for efficient distribution, offering robust protection for electrical circuits. Its Compact design ensures it fits seamlessly into standard installations while safeguarding against overloads and short circuits.

Features thermal-magnetic trip unit technology for enhanced reliability

Offers breaking capacities of up to 50 kA, ensuring effective circuit protection

Complies with EN/IEC 60947-2 standards for safety and reliability

Designed for vertical mounting on DIN rails, streamlined for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy