Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 3-Pole, 16A, Type MA, 400V ac AC, 15 kA Breaking
- RS Stock No.:
- 871-266
- Mfr. Part No.:
- A9F90316
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£298.10
(exc. VAT)
£357.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £298.10 |
*price indicative
- RS Stock No.:
- 871-266
- Mfr. Part No.:
- A9F90316
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type MA | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail Mount | |
| Range | Acti9 | |
| Series | Acti9 Moteur | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, EN 60898-1, EN 60947-2, EN/IEC 60947-2, IEC 60068-1, IEC 60529, IEC 60898-1, IEC 60947-2 | |
| Width | 54mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Handle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type MA | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail Mount | ||
Range Acti9 | ||
Series Acti9 Moteur | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, EN 60898-1, EN 60947-2, EN/IEC 60947-2, IEC 60068-1, IEC 60529, IEC 60898-1, IEC 60947-2 | ||
Width 54mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Handle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker (MCB) is an automatically controlled electrical switch used to safeguard and protect low voltage electrical circuits from getting damaged by excess current flowing from an overload or short circuit. During network outages, it immediately shuts off the power circuit (both fault and overload conditions). Because it is more sensitive to changes in current, the MCB is reliable in detecting such situations. In addition, when the switch operating knob is in the off position during tripping, the defective zone of the electrical circuit is clearly detected. Schneider Electric India caters to the industrial segment by delivering a diverse range of best in class industrial Miniature Circuit Breaker (MCBs).
Large choice of breaking capacities and tripping curves: B,C,D..
Compliance with standards: IS/IEC 60898, IEC/EN 60898 and IEC 60947-2
ISI and CE marked
Suitable for isolation in accordance with industrial standards: IEC 60947
Optional add-on earth leakage modules: xC60 Vigi
Suitable for additional Protection and Indication auxiliaries: ON/OFF, Trip, Shunt trip, Under voltage trip, Overvoltage trip, Communication Auxiliary
Suitable for DC application
Related links
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 1.6A 500V ac AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 12.5A 440V AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 440V ac AC, 20 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 500V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 500V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 1.6A 500V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 63A 50 kA Breaking Capacity
