Schneider Electric Acti9 A9C65410 Circuit Breaker, 4-Pole, 4A, Curve C, 440V ac AC, 250 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 871-264
- Mfr. Part No.:
- A9F84404
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£360.71
(exc. VAT)
£432.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.71 |
*price indicative
- RS Stock No.:
- 871-264
- Mfr. Part No.:
- A9F84404
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | Acti9 | |
| Series | A9C65410 | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | EN | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Toggle | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range Acti9 | ||
Series A9C65410 | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals EN | ||
Height 85mm | ||
Depth 78.5mm | ||
Reset Actuator Type Toggle | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker offers reliable protection and control within electrical distributions, accommodating four poles with a rating of 4A suitable for varying applications.
Thermomagnetic technology ensures effective overload and short-circuit protection
Complies with stringent standards EN/IEC 60947-2 and EN/IEC 60898-1
Magnetic release ranges accommodate diverse operational voltages
High withstand ratings of 70 kA enhance safety during fault conditions
Related links
- Schneider Electric Acti9 A9C65410 Circuit Breaker 10A 230V ac AC 30 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 230V AC 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 70 kA
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 RCBO 16A 415V ac AC Repacked
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
