Schneider Electric Acti9 A9C65410 Circuit Breaker, 4-Pole, 10A, Curve C, 230V ac AC, 48 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 871-261
- Mfr. Part No.:
- A9C65410
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£1,133.06
(exc. VAT)
£1,359.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,133.06 |
*price indicative
- RS Stock No.:
- 871-261
- Mfr. Part No.:
- A9C65410
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9C65410 | |
| IP Rating | IP20 | |
| Width | 117mm | |
| Depth | 77mm | |
| Standards/Approvals | EN | |
| Height | 84mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9C65410 | ||
IP Rating IP20 | ||
Width 117mm | ||
Depth 77mm | ||
Standards/Approvals EN | ||
Height 84mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric built-in control circuit breaker provides reliable protection through its thermomagnetic triggering technology and four-pole design for diverse applications in control and distribution systems.
Rated current of 10 A ensures effective circuit protection
IP20 protection rating meets IEC 60529 standards
Capable of handling 30 kA short-circuit current at 220 to 240 V AC
Low-voltage control signal retention for operational reliability
Related links
- Schneider Electric Acti9 A9C65410 Circuit Breaker 4A 440V ac AC 70 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 230V AC 30 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 230V ac AC 30 kA Breaking
- Schneider Electric Acti9 iC60N Circuit Breaker 10A 133V ac AC, 36 kA Breaking Capacity
