Schneider Electric Acti9 A9N Miniature Circuit Breaker, 4-Pole, 80A, Thermal Magnetic, 440V ac AC, 500 V dc DC, 15 kA

Image representative of range

Subtotal (1 unit)*

£899.94

(exc. VAT)

£1,079.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£899.94

*price indicative

RS Stock No.:
866-274
Mfr. Part No.:
A9N18479W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

500V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers Advanced protection for electrical distribution systems with its robust design and high breaking capacity-focused features, ensuring reliability in various circuit applications.

Four-pole design with a rated current of 80 A at 30 °C for efficient distribution

Thermal-magnetic trip unit technology providing reliable overcurrent protection

Breaking capacity of 15 kA at 230 to 400V AC, ensuring safety in high-load scenarios

IP20 protection rating suitable for indoor installation and environmental resilience

1

28


48

76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy