Schneider Electric Acti9 A9N Miniature Circuit Breaker, 4-Pole, 125A, Thermal Magnetic, 440V ac AC, 500 V dc DC, 10 kA
- RS Stock No.:
- 866-272
- Mfr. Part No.:
- A9N18393W
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£1,286.54
(exc. VAT)
£1,543.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,286.54 |
*price indicative
- RS Stock No.:
- 866-272
- Mfr. Part No.:
- A9N18393W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is a robust solution designed to provide reliable protection for electrical distribution systems, ensuring safety and efficiency in engineered environments.
Repacked option saves 1.985 over standard conditions
Thermal-magnetic trip unit technology enhances operational safety
Breaking capacity of up to 20 kA, accommodating various voltage levels
Compact design fits 9 mm pitches on standard DIN rail for easy installation
1
26
38
64
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC, 10 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 415V ac AC 15 kA
