Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA

Subtotal (1 unit)*

£259.15

(exc. VAT)

£310.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.15

*price indicative

RS Stock No.:
866-093
Mfr. Part No.:
A9F75425W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

54mm

Standards/Approvals

RoHS

Depth

78.5mm

Height

81mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker ensures reliable circuit protection with thermal-magnetic trip unit technology. It is designed for effective distribution and safeguarding against overloads and short circuits in various electrical systems.

Four poles with a rated current of 25 A for comprehensive protection

Thermal-magnetic technology ensures quick response to overloads

Breaking capacity of 36 kA at lower voltages for enhanced safety

Compact design fits standard 35 mm DIN rails for easy installation

1

32


41

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy