Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA

Subtotal (1 unit)*

£175.36

(exc. VAT)

£210.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.36

*price indicative

RS Stock No.:
865-379
Mfr. Part No.:
A9F94216W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

54mm

Depth

78.5mm

Height

81mm

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers reliable protection for electrical circuits, designed specifically for distribution applications with dual poles and a rated current of 16 A.

Thermal-magnetic trip unit technology ensures optimal circuit protection

Compact design fits standard 35 mm DIN rail for easy installation

Breaking capacity supports various operational voltages, enhancing versatility

IP20 rated, providing robust protection in diverse environments

1

27


35

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy