ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 20A, K, 480V AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

£121.92

(exc. VAT)

£146.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.92

*price indicative

RS Stock No.:
720-469
Mfr. Part No.:
2CCG000114R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

15kA

Range

SUP400

Series

2CC

IP Rating

IP20

Width

36mm

Height

102mm

Depth

74.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to provide reliable overcurrent protection for electrical circuits. This product features a Compact design, enabling easy installation within modular DIN rail systems while ensuring exceptional performance with rated currents of 20 A and a robust electrical endurance of up to 10,000 cycles. With its K tripping characteristic, it effectively safeguards sensitive equipment against overload and short-circuits, maintaining operational efficiency and safety in diverse applications. The product's features also include energy limitation capabilities and a user-friendly tightening torque specification, making it an excellent choice for professionals seeking Durable and efficient circuit protection solutions in demanding environments.

Compact design suitable for modular DIN rail installation

Rated current of 20 A, ensuring suitability for various electrical systems

Robust electrical endurance rated for 10,000 cycles for longevity

K tripping characteristic for effective protection of sensitive equipment

Energy limiting class 3 to reduce the impact of short circuits

User-friendly tightening torque of 2.8 N·m for easy installation

IP20 degree of protection ensuring reliability in indoor environments

Environmentally conscious with compliance to RoHS and REACH standards

Compatible with a range of accessories for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy