Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 13A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 490-270
- Mfr. Part No.:
- 236229 PXL-B13/2
- Brand:
- Eaton
Subtotal (1 unit)*
£34.30
(exc. VAT)
£41.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.30 |
*price indicative
- RS Stock No.:
- 490-270
- Mfr. Part No.:
- 236229 PXL-B13/2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC, EN 60898 | |
| Height | 35mm | |
| Width | 80mm | |
| Depth | 60mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals IEC, EN 60898 | ||
Height 35mm | ||
Width 80mm | ||
Depth 60mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton 2-Pole MCB, 13A Operating Current, 10kA Breaking Capacity - PXL Series - 236229 PXL-B13/2
Features & Benefits
• DIN rail mounting style saves space and provides a firm hold
• Easy-to-read red and green indicators for 'on' and 'off' contact positions
• Class III current limiting feature for cable protection
• Double terminals are compatible with different cable sizes and can also fit in a busbar
After interrupting an electrical fault, is this MCB still useful?
Yes, unlike a fuse, which is destroyed when it blows, an MCB can be simply reset. When the cause of the abnormality that caused it to trip is fixed, it's safe to reset the MCB and return the system to its operational state.
Eaton xPole Miniature Circuit Breaker
The Eaton xPole range of curve B MCBs features high quality residual current circuit breakers with overcurrent protection that is independent of the mains voltage. The MCB has high selectivity as a pre-fuse with low passband energy.
Features and Benefits
• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
• The circuit breaker features dual terminals which are compatible with both busbar and cables
• The device is easy to use, with a simple colour coded toggle
• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
• Finger-proof / back-of-hand-proof
• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
• High breaking capacity
• Current limiting feature for enhanced safety and reliability of the electrical system
Uses and Applications
The Eaton MCBs are switchgear for use in industrial, advanced commercial and residential applications.
Standards
IEC / EN 60898
Related links
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
