Eaton xPole PXL Miniature Circuit Breaker, 1-Pole, 13A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 486-978
- Mfr. Part No.:
- 236031 PXL-B13/1
- Brand:
- Eaton
Subtotal (1 unit)*
£8.87
(exc. VAT)
£10.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.87 |
*price indicative
- RS Stock No.:
- 486-978
- Mfr. Part No.:
- 236031 PXL-B13/1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 60mm | |
| Height | 17.5mm | |
| Standards/Approvals | EN 60898, IEC | |
| Width | 80mm | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 60mm | ||
Height 17.5mm | ||
Standards/Approvals EN 60898, IEC | ||
Width 80mm | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton MCB, 1 Pole, 13A Current Rating - 236031 PXL-B13/1
This miniature circuit breaker (MCB) is designed for optimal protection in electrical systems. Manufactured by Eaton, the xPole MCB offers a robust solution for residential and commercial applications. With a compact dimension of 80mm in length and 17.5mm in width, this circuit breaker is engineered to fit seamlessly onto DIN rail installations.
Features & Benefits
• Offers a current rating of 13A to manage electrical loads safely
• Type B tripping characteristic for reliable protection against short circuits
• High breaking capacity of 10 kA for enhanced safety during fault conditions
• IP20 degree of protection ensures reliable performance in various environments
• Designed for use with multi-stranded and solid-core conductors up to 25mm²
• Toggle switch mechanism provides easy operation and reset functionality
Applications
• Specifically designed for residential circuit protection and commercial installations
• Ideal for use in switchgear setups within electrical distribution boards
• Compatible with a variety of requiring reliable electrical breakers
• Suitable for integration into complex automation and electronic systems
What conductor sizes are compatible with this circuit breaker?
It supports connectable conductor cross sections ranging from 1mm² to 25mm² for both multi-stranded and solid-core configurations, ensuring flexibility in installation.
How does the tripping characteristic impact system performance?
The Type B characteristic allows for immediate disconnection in the case of overload or fault currents, providing effective protection for residential and commercial electrical systems.
What does the breaking capacity signify for safety standards?
The 10 kA breaking capacity indicates the maximum fault current the device can handle without failing, thereby ensuring high levels of safety in the event of electrical faults.
What should be noted about temperature conditions during operation?
The circuit breaker operates effectively within an ambient temperature range of -25°C to 55°C, ensuring reliable performance in various environmental conditions.
How is this product installed in electrical systems?
It is designed for easy installation on DIN rails, simplifying integration into existing switchgear for efficient assembly and maintenance.
Related links
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
