Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 20A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£50.23

(exc. VAT)

£60.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.23

*price indicative

RS Stock No.:
490-248
Mfr. Part No.:
236290 PXL-C20/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xPole

Series

PXL

IP Rating

IP20

Standards/Approvals

IEC, EN 60898

Depth

60mm

Width

80mm

Height

35mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

RoHS Status: Exempt

COO (Country of Origin):
AT

PXL series, C characteristic, 2-pole


Circuit breaker with high selectivity as a pre-fuse with low passband energy

Bus bar compatible

With double terminal, lift / jaw top and bottom

Free selection of rail arrangement top and bottom

Finger-proof / back-of-hand-proof

Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715

Note

Eaton formerly known as Moeller

Standards

IEC / EN 60898

Related links