Sunhayato Matrix Board 1 mm Holes, 2.54 mm Pitch, 95 mm 72mm
- RS Stock No.:
- 631-3093
- Mfr. Part No.:
- ICB-293GV
- Brand:
- Sunhayato
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-3093
- Mfr. Part No.:
- ICB-293GV
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Hole Pitch | 2.54mm | |
| Length | 95mm | |
| Width | 72mm | |
| Board Thickness | 1.2mm | |
| Board Material | Glass Composite | |
| Hole Diameter | 1mm | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Hole Pitch 2.54mm | ||
Length 95mm | ||
Width 72mm | ||
Board Thickness 1.2mm | ||
Board Material Glass Composite | ||
Hole Diameter 1mm | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
Related links
- Sunhayato Matrix Board FR1 1 mm Holes 95 mm 72mm
- Sunhayato Matrix Board 1 mm Holes 95 mm 72mm
- Sunhayato 1 Matrix Board 1 mm Holes 95 mm 72mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 95 mm 72mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 95 mm 72mm
- Sunhayato 1 Matrix Board FR2 1 mm Holes, 95 mm 72mm
- CIF 2 Matrix Board FR4 With 39 x 59 SMD Pads 1 mm² 0.35 mm Holes 95 mm 53mm
- Sunhayato Matrix Board FR1 1 mm Holes 72 mm 47mm
