Sunhayato Matrix Board 1 mm Holes, 2.54 mm Pitch, 72 mm 47mm
- RS Stock No.:
- 631-3021
- Mfr. Part No.:
- ICB-288GU
- Brand:
- Sunhayato
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-3021
- Mfr. Part No.:
- ICB-288GU
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Hole Pitch | 2.54mm | |
| Length | 72mm | |
| Width | 47mm | |
| Board Thickness | 1.2mm | |
| Board Material | Composite Epoxy Material 3 | |
| Hole Diameter | 1mm | |
| Standards/Approvals | BS EN 61340, ANSI/ESD S20 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Hole Pitch 2.54mm | ||
Length 72mm | ||
Width 47mm | ||
Board Thickness 1.2mm | ||
Board Material Composite Epoxy Material 3 | ||
Hole Diameter 1mm | ||
Standards/Approvals BS EN 61340, ANSI/ESD S20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato Matrix Board 1 mm Holes 72 mm 47mm
- Sunhayato Matrix Board FR1 1 mm Holes 72 mm 47mm
- Sunhayato Matrix Board 0.9 mm Holes 72 mm 47mm
- Sunhayato 2 Matrix Board 0.9 mm Holes 72 mm 47mm
- Sunhayato 1 Matrix Board 1 mm Holes, 72 mm 47mm
- Sunhayato 1 Matrix Board FR2 1 mm Holes, 72 mm 47mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 72 mm 47mm
- Sunhayato 2 Matrix Board 0.9 mm Holes, 72 mm 47mm
