Sunhayato 2 Matrix Board FR4 900 μm Holes, 232 mm 137mm
- RS Stock No.:
- 519-1842
- Mfr. Part No.:
- ICB-98GH-PBF
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-1842
- Mfr. Part No.:
- ICB-98GH-PBF
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Number of Sides | 2 | |
| Length | 232mm | |
| Width | 137mm | |
| Board Thickness | 1.6mm | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 900μm | |
| FR Material Grade | FR4 | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Number of Sides 2 | ||
Length 232mm | ||
Width 137mm | ||
Board Thickness 1.6mm | ||
Board Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 900μm | ||
FR Material Grade FR4 | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
- COO (Country of Origin):
- JP
Medium-Sized Universal Lead-Free Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Related links
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 232 mm 137mm
- Sunhayato 2 Matrix Board FR4 1 mm Holes, 232 mm 137mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 232 mm 137mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 95 mm 72mm
- Sunhayato 2 Matrix Board FR4 1 mm Holes, 138 mm 95mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 180 mm 130mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 300 mm 200mm
