- RS Stock No.:
- 519-1820
- Mfr. Part No.:
- ICB-96GHD-PBF
- Brand:
- Sunhayato
31 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£28.50
(exc. VAT)
£34.20
(inc. VAT)
Units | Per unit |
1 - 9 | £28.50 |
10 - 19 | £27.33 |
20 - 49 | £26.59 |
50 + | £25.59 |
- RS Stock No.:
- 519-1820
- Mfr. Part No.:
- ICB-96GHD-PBF
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Medium-Sized Universal Lead-Free Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Note
Dot pattern pads on both sides.
Specifications
Attribute | Value |
---|---|
Number of Sides | 2 |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 160 x 115 x 1.6mm |
Length | 160mm |
Width | 115mm |
Thickness | 1.6mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 0.9mm |
FR Material Grade | FR4 |
- RS Stock No.:
- 519-1820
- Mfr. Part No.:
- ICB-96GHD-PBF
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 232 x 137 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 460 x 325 x 1.6mm
- Double Sided Matrix Board 0.9mm Holes 190 x 95 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 138 x 95 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 300 x 200 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 232 x 137 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm