3M Translucent Fine Line Masking Tape 19mm x 33 m
- RS Stock No.:
- 269-8174
- Mfr. Part No.:
- 7000048628
- Brand:
- 3M
Subtotal (1 unit)*
£19.62
(exc. VAT)
£23.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.62 |
*price indicative
- RS Stock No.:
- 269-8174
- Mfr. Part No.:
- 7000048628
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Fine Line Masking Tape | |
| Backing Material | Vinyl | |
| Adhesive Material | Rubber | |
| Width | 19mm | |
| Length | 33m | |
| Colour | Translucent | |
| Trade Name | Scotch | |
| Maximum Operating Temperature | 300°F | |
| Standards/Approvals | ISO 9001:2008 | |
| Tensile Strength | 16lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Fine Line Masking Tape | ||
Backing Material Vinyl | ||
Adhesive Material Rubber | ||
Width 19mm | ||
Length 33m | ||
Colour Translucent | ||
Trade Name Scotch | ||
Maximum Operating Temperature 300°F | ||
Standards/Approvals ISO 9001:2008 | ||
Tensile Strength 16lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch Series Fine Line Masking Tape, Vinyl Backing, 33m Length - 7000048628
This fine line masking tape is designed to achieve clean, precise paint edges, making it suitable for applications that require high accuracy. Its translucent quality allows visibility of the surface beneath, aiding in alignment for intricate tasks.
Features & Benefits
• High precision for sharp paint lines
• Clean removal without adhesive residue
• Flexible and conformable for curved surfaces
• Durable vinyl backing that resists abrasion
• Appropriate for automotive and crafting applications
• Compatible with various paint types and finishes
Applications
• Ideal for detailed automotive paint jobs
• Suitable for crafting projects that demand precision
• Effective for stripes and colour separation
• Supports high-temperature processes like baking
• Used in graphics and custom-painted designs
What surfaces can I use it on?
It adheres well to metal, glass, and sealed surfaces.
Is it suitable for outdoor applications?
Yes, it performs well outdoors for temporary use.
Can it be used in high-temperature painting processes?
Yes, it withstands temperatures up to 121°C for 30 minutes.
How to ensure clean removal after use?
Peel it back slowly at a 45-degree angle for best results.
How to store it to maintain its adhesive quality?
Store it in a cool, dry place away from direct sunlight.
Related links
- 3M Green Scotch Fine Line Masking Tape 25.4mm x 54.86 m
- 3M 218 Green Scotch Fine Line Tape 218 Masking Tape 9mm x 55 m
- Hi-Bond HFL1200-19 Green HFL1200 Fine Line Masking Tape 19mm x 55 m
- 3M SCOTCH 4008 4008 White Foam Tape 3.2 mm Thick
- 3M 811 Clear Scotch No. 811 Removable Magic Tape Office Tape 19mm x 33 m
- 3M 600 Clear Scotch Crystal Office Tape 19mm x 33 m
- 3M Scotch™ 92 Orange Polyimide Film Electrical Tape, 19mm x 33 m
- RS PRO Translucent Foam Tape 1 mm Thick

