Tesa Brown Masking Tape 19mm x 50m

RS Stock No.:
178-6066
Mfr. Part No.:
04304-00000-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

19mm

Length

50m

Thickness

0.145mm

Colour

Brown

COO (Country of Origin):
DE
tesa® 4304 is a brown coloureded smooth crepe paper masking tape for high demanding paint masking applications. The natural rubber adhesive system makes tesa 4304 suitable for a broad temperature range from 15°C up to 163°C/325°F.

Excellent handling (low unwinding forces & finger friendly)
Recommended for multiple drying cycles
Covering broad range of drying temperatures and residue free removal – from 15°C to 163°C/325°F
Excellent adherence of solvent/water-borne paints/fillers on backside
Secure bonding of large area masks without lifting-off
Masking during spray painting with oven drying up to 163°C/325°F

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy