Tesa 4317 Masking Tape 38mm x 50m
- RS Stock No.:
- 178-6050
- Mfr. Part No.:
- 04317-00018-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-6050
- Mfr. Part No.:
- 04317-00018-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 4317 | |
| Thickness | 0.14mm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 4317 | ||
Thickness 0.14mm | ||
The product is thin and flexible and, therefore, suitable for all general masking applications, as well as oven drying applications up to a temperature of 80 °C.
The product is resistant to wet sanding. Paints and fillers adhere well to the backing.
The material can be used on painted metal, rubber, glass and chrome parts
The material can be used on painted metal, rubber, glass and chrome parts
