Advance Tapes 201124 White Masking Tape

Image representative of range

Subtotal (1 reel of 50 metres)*

£1.90

(exc. VAT)

£2.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£1.90£0.038

*price indicative

RS Stock No.:
907-452
Mfr. Part No.:
201124
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber Resin

Model Number

201124

Thickness

110μm

Trade Name

AT6300

Colour

White

Adhesion Strength

3.8N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Tensile Strength

30N/cm

COO (Country of Origin):
GB
The Advance Tapes International paper masking tape designed for versatile use, providing reliable adhesion and conformability for various applications.

Easy unwind and tear for convenience during use

Repositionable for flexibility in application

Low tack ensures clean removal without residue

Conformable to awkward shapes for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy