3M 7100057037 Indigo Masking Tape 9.5mm x 32.9 m
- RS Stock No.:
- 834-339
- Mfr. Part No.:
- 7100057037
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.25 |
*price indicative
- RS Stock No.:
- 834-339
- Mfr. Part No.:
- 7100057037
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Vinyl | |
| Adhesive Material | Rubber Resin | |
| Width | 9.5mm | |
| Length | 32.9m | |
| Model Number | 7100057037 | |
| Thickness | 130μm | |
| Adhesion Strength | 0.383N/mm | |
| Colour | Indigo | |
| Trade Name | PVC Tape 471+ | |
| Maximum Operating Temperature | 121°C | |
| Tensile Strength | 24.5N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Vinyl | ||
Adhesive Material Rubber Resin | ||
Width 9.5mm | ||
Length 32.9m | ||
Model Number 7100057037 | ||
Thickness 130μm | ||
Adhesion Strength 0.383N/mm | ||
Colour Indigo | ||
Trade Name PVC Tape 471+ | ||
Maximum Operating Temperature 121°C | ||
Tensile Strength 24.5N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Vinyl tape provides precise masking alignment for intricate patterns. It is designed to ensure clean removal without adhesive residue, even after exposure to high temperatures.
Provides clean removal without adhesive residue after a 30-minute bake cycle at 121 °C
Flexible and conformable backing allows for fine paint lines and complex designs
Semi-translucent surface facilitates accurate masking and alignment
Related links
- 3M 7100055259 Indigo PVC Tape 471+ Masking Tape 19.05mm x 32.9 m
- 3M 7100055835 Indigo PVC Tape 471+ Tape 6.35mm x 32.9 m
- 3M 810 Clear Scotch No. 810 Magic Tape Office Tape 12.7mm x 32.9 m
- 3M 9589 White Double Sided Tape 50.8mm x 32.9 m
- Desco Europe 24mm x x 32.9 m ESD Tape
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m
- 3M 420 US Conductive Metallic Tape Silver
- Desco Europe 18mm x x 32.9 m Rubber (Base) Cellulose ESD Tape